Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3554B0170Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.17AN5858
Product RangeW3554xxxxx Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.430 |
Price for:Each
Minimum: 1
Multiple: 1
$9.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3554B0170Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.17AN5858
Product RangeW3554xxxxx Series
Antenna Band-
Antenna TypePCB
VSWR-
Antenna MountingUFL Connector
Product RangeW3554xxxxx Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarizationLinear, Omnidirectional
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
-
VSWR
-
Product Range
W3554xxxxx Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Antenna Type
PCB
Antenna Mounting
UFL Connector
Operating Temperature Min
-40°C
Antenna Polarization
Linear, Omnidirectional
Alternatives for W3554B0170
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
