Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerPULSE
Manufacturer Part No555-29795Copy
Newark Part No.25AC5182
Product Range-
Plug TypeUS
SVHCTo Be Advised
Product Overview
A Simple and effective plug & play logo projector with a bright 30W LED and access to a replaceable gobo which allows it to be used for different events/occasions throughout the year. Ideal for mobile DJs, bands, events, bars and small stage work.
- Plug & play logo projector
- Light Source: 30W white LED
- Beam angle: 23°
- Replaceable gobo
- Manual focusing lens
- Fixed safety loop
- Mounting bracket supplied (0.4in mounting hole)
- Attached power cable
- Smooth rotation motor (5/6rpm, AC)
- Rotation start/stop switch (changes direction on start with AC current)
- Gobo size: Outer 2in, image 1.4in
- Supplied with large spot gobo
- Fan cooled
- Power supply:
- Dimensions (WxHxD): 7x7x9in (inc. bracket)
- Weight: 3.5lbs
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
US
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
