Print Page
PFA330BT
Audio Amplifier, Compact, Bluetooth, Mini Blue, 90W, 3.5mm/RCA Audio Inputs
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PYLE |
|---|---|
| Manufacturer Part No | PFA330BTCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 31AC3814 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.600 |
Price for:Each
Minimum: 1
Multiple: 1
$54.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PYLE |
|---|---|
| Manufacturer Part No | PFA330BTCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 31AC3814 |
| Product Range | - |
| Plug Type | US |
| SVHC | To Be Advised |
Product Overview
90W Compact Amplifier with Bluetooth 3.5mm/RCA Audio Inputs
Technical Specifications
| Product Range | - |
|---|---|
| SVHC | To Be Advised |
| Plug Type | US |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |