Print Page
5052.098
Mains Power Cord, NEMA 5-20P, IEC 60320 C19, 2.5 m, 20 A, 125 V, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUAIL ELECTRONICS
Manufacturer Part No5052.098Copy
Newark Part No.72AC4335
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerQUAIL ELECTRONICS
Manufacturer Part No5052.098Copy
Newark Part No.72AC4335
Connector Type ANEMA 5-20P
Connector to ConnectorNEMA 5-20P to IEC 320 C19
Cable Length - Metric2.5m
Connector Type BIEC 60320 C19
Current Rating20A
Voltage Rating125V
Jacket ColorBlack
Product Range-
Cable Length - Imperial8.2ft
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type A
NEMA 5-20P
Cable Length - Metric
2.5m
Current Rating
20A
Jacket Color
Black
Cable Length - Imperial
8.2ft
Connector to Connector
NEMA 5-20P to IEC 320 C19
Connector Type B
IEC 60320 C19
Voltage Rating
125V
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate