Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No07100-SP036Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.80R5075
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No07100-SP036Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.80R5075
Cable ShieldingUnshielded
LAN CategoryCat5e
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
No. of Pairs4 Pair
Jacket ColorWhite
No. of Max Strands x Strand Size-
Voltage Rating30V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter5mm
Product Range-
SVHCTo Be Advised
Product Overview
The 24-10525 from Stellar Labs is a 1000ft Category 5e 350MHz Ethernet cable. Ideal for today’s high-speed voice, data and video applications the Stellar Labs Cat5e cable is UL approved, riser rated (CMR) and tested to meet both Cat5e specifications and 350MHz bandwidth.
- Four twisted 24AWG solid bare copper conductors
- White colour PVC outer jacket
- Polyethylene insulation
- Convenient pull box
- White PVC jacket
- Polyethylene insulation
- Convenient pull box
Applications
Communications & Networking
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
-
Jacket Material
PVC
External Diameter
5mm
SVHC
To Be Advised
LAN Category
Cat5e
Conductor Area CSA
0.2mm²
Reel Length (Metric)
304.8m
Jacket Color
White
Voltage Rating
30V
Conductor Material
Copper
Product Range
-
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
