Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No09363-GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.82K9385
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.170 |
| 250+ | $2.030 |
| 500+ | $1.890 |
| 1000+ | $1.860 |
Price for:Each
Minimum: 100
Multiple: 100
$217.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No09363-GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.82K9385
Fan Guard TypePlastic
For Use With92mm Axial Fans
Fixing Centers82.55mm
Color / Finish-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fan Guard Type
Plastic
Fixing Centers
82.55mm
Product Range
-
For Use With
92mm Axial Fans
Color / Finish
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
