Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No221001-03Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.21M7121
Your Part Number
38 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $5.530 |
| 10+ | $5.000 |
| 25+ | $4.640 |
| 50+ | $4.420 |
| 100+ | $4.140 |
| 250+ | $3.860 |
| 500+ | $3.710 |
| 1000+ | $3.490 |
Price for:Each
Minimum: 1
Multiple: 1
$5.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No221001-03Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.21M7121
Connector to ConnectorNEMA 1-15P to Free End
Cable Length - Metric1.83m
Current Rating10A
Voltage Rating125V
Jacket ColorBrown
Product Range-
Cable Length - Imperial72"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
NEMA 1-15P to Free End
Current Rating
10A
Jacket Color
Brown
Cable Length - Imperial
72"
Cable Length - Metric
1.83m
Voltage Rating
125V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
