Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No311276-01Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.46T0247
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 30+ | $18.140 |
| 50+ | $17.320 |
| 100+ | $15.850 |
| 250+ | $14.740 |
Price for:Each
Minimum: 30
Multiple: 30
$544.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No311276-01Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.46T0247
Connector Type ANEMA 5-15P
Connector to ConnectorNEMA 5-15P to Free End
Connector Type BFree End
Cable Length - Metric4.57m
Current Rating10A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial15ft
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
NEMA 5-15P
Connector Type B
Free End
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
15ft
Connector to Connector
NEMA 5-15P to Free End
Cable Length - Metric
4.57m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
