Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No723W-X2/03Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.17B7018
Product Range723W Series
Your Part Number
80 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $3.120 |
| 200+ | $3.000 |
| 500+ | $2.850 |
| 1000+ | $2.710 |
Price for:Each
Minimum: 1
Multiple: 1
$3.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No723W-X2/03Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.17B7018
Product Range723W Series
Product Range723W Series
Connector TypeIEC C14
Power Entry Module Applications-
Current Rating10A
Voltage Rating250VAC
Switch Type-
Fuse Holder1-Pole Fuse Holder
Contact Termination TypeQuick Connect
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
723W Series
Power Entry Module Applications
-
Current Rating
10A
Switch Type
-
Contact Termination Type
Quick Connect
Connector Terminals
Quick Connect
IP Rating
-
Connector Type
IEC C14
Gender
Plug
Voltage Rating
250VAC
Fuse Holder
1-Pole Fuse Holder
Fuse Size Held
5mm x 20mm
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
