Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAFI
Manufacturer Part No1.20.146.001/9000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AN1950
Product RangeRAFIX FS+ Series
Your Part Number
30 In Stock
30 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.230 |
| 5+ | $20.760 |
| 10+ | $19.290 |
| 25+ | $18.350 |
| 50+ | $17.420 |
| 100+ | $17.400 |
| 250+ | $17.150 |
Price for:Each
Minimum: 1
Multiple: 1
$22.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No1.20.146.001/9000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AN1950
Product RangeRAFIX FS+ Series
Switch TerminalsPC Pin
No. of Poles1 Pole
Contact Current Max100mA
Contact Voltage AC Max35V
Contact Voltage DC Max35V
Product RangeRAFIX FS+ Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Switch Terminals
PC Pin
Contact Current Max
100mA
For Use With
RAFI RAFIX 22 FS+/RAFIX FSR & RAFIX 30 FS Series Selector/Key & Pushbutton Switches
Product Range
RAFIX FS+ Series
No. of Poles
1 Pole
Contact Voltage AC Max
35V
Contact Voltage DC Max
35V
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
