Print Page
2,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.567 |
| 10+ | $0.341 |
| 25+ | $0.289 |
| 50+ | $0.239 |
| 100+ | $0.195 |
| 500+ | $0.168 |
| 1000+ | $0.151 |
| 2500+ | $0.129 |
Price for:Each
Minimum: 5
Multiple: 5
$2.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoAS-12.000-18-3030-EXT-SMD-TR
Newark Part No.59AM1282
Product RangeAS Series
Technical Datasheet
Frequency Nom12MHz
Crystal CaseSMD, 12mm x 4.8mm
Frequency Stability + / -30ppm
Load Capacitance18pF
Frequency Tolerance + / -30ppm
Product RangeAS Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Frequency Nom
12MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-40°C
SVHC
To Be Advised
Crystal Case
SMD, 12mm x 4.8mm
Load Capacitance
18pF
Product Range
AS Series
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for AS-12.000-18-3030-EXT-SMD-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate