Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRALTRON
Manufacturer Part NoAS-12.000-18-SMD-TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel70AK2052
Re-Reel70AK2051RL
Cut Tape70AK2051
Product RangeAS-SMD Series
Your Part Number
1,317 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.254 | $0.25 |
| Total Price | $0.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.254 |
| 50+ | $0.203 |
| 100+ | $0.195 |
| 250+ | $0.185 |
| 500+ | $0.178 |
| 1000+ | $0.175 |
| 2500+ | $0.170 |
| 5000+ | $0.168 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.144 |
| 2000+ | $0.141 |
| 4000+ | $0.138 |
| 6000+ | $0.134 |
| 10000+ | $0.128 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoAS-12.000-18-SMD-TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel70AK2052
Re-Reel70AK2051RL
Cut Tape70AK2051
Product RangeAS-SMD Series
Frequency Nom12MHz
Product RangeAS-SMD Series
Crystal Frequency12MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 12mm x 4.8mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
12MHz
Crystal Frequency
12MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 12mm x 4.8mm
Operating Temperature Max
70°C
Product Range
AS-SMD Series
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
