Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRALTRON
Manufacturer Part NoCOM1305-24.000-EXT-T-TR
Newark Part No.59AM4966
Product RangeCOM1305 Series
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 10+ | $1.240 |
| 25+ | $1.130 |
| 50+ | $1.030 |
| 100+ | $0.908 |
| 500+ | $0.792 |
| 1000+ | $0.664 |
| 2500+ | $0.609 |
Price for:Each
Minimum: 1
Multiple: 1
$1.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoCOM1305-24.000-EXT-T-TR
Newark Part No.59AM4966
Product RangeCOM1305 Series
Technical Datasheet
Frequency Nom24MHz
Frequency Stability + / --
Oscillator CaseSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangeCOM1305 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
24MHz
Oscillator Case
SMD, 3.2mm x 2.5mm
Product Range
COM1305 Series
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Frequency Stability + / -
-
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Alternatives for COM1305-24.000-EXT-T-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate