Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.982 |
| 10+ | $0.868 |
| 25+ | $0.768 |
| 50+ | $0.645 |
| 100+ | $0.548 |
| 250+ | $0.467 |
| 500+ | $0.394 |
| 1000+ | $0.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoR2520-20.000-10-3030-EXT
Newark Part No.75Y2942
Product RangeR2520
Technical Datasheet
Frequency Nom20MHz
Crystal CaseSMD, 2.5mm x 2mm
Frequency Stability + / -30ppm
Load Capacitance10pF
Frequency Tolerance + / -30ppm
Product RangeR2520
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
20MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Crystal Case
SMD, 2.5mm x 2mm
Load Capacitance
10pF
Product Range
R2520
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate