Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRALTRON
Manufacturer Part NoRH100-38.400-10-F-1010-TR
Newark Part No.70AK3070
Product RangeRH100 Series
Technical Datasheet
120 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.356 |
| 10+ | $0.313 |
| 25+ | $0.298 |
| 50+ | $0.285 |
| 100+ | $0.274 |
| 250+ | $0.262 |
| 500+ | $0.251 |
| 1000+ | $0.242 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoRH100-38.400-10-F-1010-TR
Newark Part No.70AK3070
Product RangeRH100 Series
Technical Datasheet
Frequency Nom38.4MHz
Crystal CaseSMD, 3.2mm x 2.5mm
Frequency Stability + / -10ppm
Load Capacitance10pF
Frequency Tolerance + / -10ppm
Product RangeRH100 Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
38.4MHz
Frequency Stability + / -
10ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (27-Jun-2024)
Crystal Case
SMD, 3.2mm x 2.5mm
Load Capacitance
10pF
Product Range
RH100 Series
Operating Temperature Max
70°C
Technical Docs (1)
Alternatives for RH100-38.400-10-F-1010-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate