Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0400UKCopy
Newark Part No.51AH5644
Product RangeRaspberry Pi 4 Model B
Your Part Number
No Longer Available
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0400UKCopy
Newark Part No.51AH5644
Product RangeRaspberry Pi 4 Model B
Kit TypeRaspberry Pi Desktop Kit
Silicon ManufacturerBroadcom
Silicon Family NameBCM2xxx
Core ArchitectureARM
Core Sub-ArchitectureCortex-A72
Silicon Core NumberBCM2711
Kit ContentsRaspberry Pi 4 Model B, UK Keyboard/UK PS, Mouse, Cable, Case, User Guide, 16GB NOOBS w/MicroSD Card
Product RangeRaspberry Pi 4 Model B
SVHCNo SVHC (16-Jul-2019)
Product Overview
SC0400UK is a raspberry Pi 4 desktop kit with UK power supply and UK keyboard. A complete, all-in-one kit that gives you the tools to make the most of the new Raspberry Pi 4 as a fully fledged desktop computer.
- Broadcom BCM2711, quad-core Cortex-A72 (ARM v8) 64-bit SoC at 1.5GHz
- 4GB LPDDR4-2400 SDRAM
- 2.4GHz and 5.0GHz IEEE 802.11b/g/n/ac wireless LAN, Bluetooth 5.0, BLE
- True Gigabit Ethernet
- 2x USB 3.0 ports, 2x USB 2.0 Ports
- Fully backwards compatible 40-pin GPIO header
- 2x Micro HDMI ports supporting up to 4K 60Hz video resolution
- 2-lane MIPI DSI/CSI ports for camera and display
- 4-pole stereo audio and composite video port
- Requires 5.1V, 3A power via USB-C or GPIO
Technical Specifications
Kit Type
Raspberry Pi Desktop Kit
Silicon Family Name
BCM2xxx
Core Sub-Architecture
Cortex-A72
Kit Contents
Raspberry Pi 4 Model B, UK Keyboard/UK PS, Mouse, Cable, Case, User Guide, 16GB NOOBS w/MicroSD Card
SVHC
No SVHC (16-Jul-2019)
Silicon Manufacturer
Broadcom
Core Architecture
ARM
Silicon Core Number
BCM2711
Product Range
Raspberry Pi 4 Model B
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
