Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202K111-25/225-0
Newark Part No.43AC9994
Product Range202K111 Series
142 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $26.780 |
5+ | $25.830 |
10+ | $24.870 |
25+ | $22.620 |
50+ | $22.200 |
100+ | $22.080 |
250+ | $21.970 |
Price for:Each
Minimum: 1
Multiple: 1
$26.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202K111-25/225-0
Newark Part No.43AC9994
Product Range202K111 Series
Boot ConfigurationStraight Lipped
I.D. Supplied - Imperial0.67"
I.D. Supplied - Metric17mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.54"
Total Length - Metric39mm
I.D. Recovered Max - Imperial0.12"
I.D. Recovered Max - Metric3mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio-
Product Range202K111 Series
Technical Specifications
Boot Configuration
Straight Lipped
I.D. Supplied - Metric
17mm
Total Length - Imperial
1.54"
I.D. Recovered Max - Imperial
0.12"
Shrink Tubing / Boot Material
Elastomer
Product Range
202K111 Series
I.D. Supplied - Imperial
0.67"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
39mm
I.D. Recovered Max - Metric
3mm
Shrink Ratio
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate