Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No44A1131-24-0/2/9-9Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.34AH4512
Product RangeSpec 44 Series
Your Part Number
3 In Stock
496 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,640.570 |
| 100+ | $1,596.890 |
| 200+ | $1,573.600 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$1,640.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No44A1131-24-0/2/9-9Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.34AH4512
Product RangeSpec 44 Series
Cable ShieldingScreened
No. of Conductors3Conductor
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorWhite
No. of Max Strands x Strand Size-
Conductor MaterialTinned Copper
Jacket MaterialPVF2
External Diameter3.15mm
Voltage Rating600V
Product RangeSpec 44 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
328ft
Jacket Color
White
Conductor Material
Tinned Copper
External Diameter
3.15mm
Product Range
Spec 44 Series
No. of Conductors
3Conductor
Conductor Area CSA
-
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
-
Jacket Material
PVF2
Voltage Rating
600V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
