Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No55A0111-26-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.34AH4582
Product RangeSpec 55 Series
Your Part Number
15 In Stock
3,524 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $141.830 |
| 200+ | $133.210 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$141.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No55A0111-26-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.34AH4582
Product RangeSpec 55 Series
Jacket MaterialETFE
Jacket ColorBlack
Wire Gauge26AWG
No. of Max Strands x Strand Size19 x 38AWG
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max150°C
Conductor Area CSA0.16mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter0.81mm
Approval Specification-
Product RangeSpec 55 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
ETFE
Wire Gauge
26AWG
Reel Length (Metric)
100m
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
0.81mm
Product Range
Spec 55 Series
Jacket Color
Black
No. of Max Strands x Strand Size
19 x 38AWG
Reel Length (Imperial)
328ft
Conductor Area CSA
0.16mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 55A0111-26-0
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
