Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoB-150-07-FCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.70AH9498
Product RangeB-150 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.320 |
| 10+ | $19.010 |
| 25+ | $18.280 |
| 50+ | $17.220 |
| 100+ | $15.360 |
| 500+ | $12.580 |
| 1000+ | $10.720 |
| 2500+ | $10.190 |
Price for:Each
Minimum: 1
Multiple: 1
$20.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoB-150-07-FCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.70AH9498
Product RangeB-150 Series
Internal Diameter6.8mm
Insulator ColourTransparent
Insulator MaterialPO (Polyolefin)
Insulator Length21mm
Wire Gauge-
Product RangeB-150 Series
SVHCCadmium (04-Feb-2026)
Technical Specifications
Internal Diameter
6.8mm
Insulator Material
PO (Polyolefin)
Wire Gauge
-
SVHC
Cadmium (04-Feb-2026)
Insulator Colour
Transparent
Insulator Length
21mm
Product Range
B-150 Series
Technical Docs (2)
Alternatives for B-150-07-F
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
