Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoCM-SCE-TP-1/4-4H-9Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.99AC3898
Product RangeCM-SCE-TP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $255.430 |
| 3+ | $248.910 |
| 5+ | $217.640 |
| 10+ | $207.210 |
| 25+ | $202.000 |
| 50+ | $196.790 |
| 250+ | $191.570 |
Price for:Pack of 250
Minimum: 1
Multiple: 1
$255.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoCM-SCE-TP-1/4-4H-9Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.99AC3898
Product RangeCM-SCE-TP Series
Marker TypeTie On Printable Plate
Legend-
Legend Colour-
Marker ColourWhite
Marker Dimensions6.4mm x 50.8mm
Cable Diameter Max12.5mm
Cable Diameter Min5.08mm
Marker MaterialPO (Polyolefin)
Product RangeCM-SCE-TP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Tie On Printable Plate
Legend Colour
-
Marker Dimensions
6.4mm x 50.8mm
Cable Diameter Min
5.08mm
Product Range
CM-SCE-TP Series
Legend
-
Marker Colour
White
Cable Diameter Max
12.5mm
Marker Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
Alternatives for CM-SCE-TP-1/4-4H-9
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
