Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoCWT-3805-W2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.33K3586
Product RangeCWT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 2800+ | $2.340 |
Price for:Each
Minimum: 2800
Multiple: 2800
$6,552.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoCWT-3805-W2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.33K3586
Product RangeCWT Series
Connector TypeTerminator
Internal Diameter4.5mm
Insulator ColourTransparent
Insulator MaterialPolyolefin
Insulator Length42mm
Wire Gauge22AWG
Product RangeCWT Series
SVHCCadmium (21-Jan-2025)
Product Overview
The CWT-3805-W2 is a green heat shrinkable solder sleeve Shield Terminator made of XL polyethylene with tin-plating. The shield/braid terminators designed for use in low temperature applications. The terminator provides an environmentally sealed, insulated and encapsulated solder connection for a variety of applications. Transparent insulation sleeve provides encapsulation, inspectability, strain relief and insulation. It is used for discrete terminating of wires to component terminals.
- Pre-fluxed solder preform provides a controlled soldering process
- One piece design provides easy installation
- Quality control temperature indicators
- 22AWG Green
- -65 to 200°C Temperature range
Applications
Industrial, Commercial
Technical Specifications
Connector Type
Terminator
Insulator Colour
Transparent
Insulator Length
42mm
Product Range
CWT Series
Internal Diameter
4.5mm
Insulator Material
Polyolefin
Wire Gauge
22AWG
SVHC
Cadmium (21-Jan-2025)
Technical Docs (2)
Alternatives for CWT-3805-W2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
