Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoCWT-9004Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.17AH8929
Product RangeCWT Series
Your Part Number
3,281 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $1.210 |
| 25+ | $1.140 |
| 50+ | $1.060 |
| 100+ | $0.998 |
| 500+ | $0.927 |
| 1000+ | $0.909 |
| 2500+ | $0.890 |
Price for:Each
Minimum: 1
Multiple: 1
$1.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoCWT-9004Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.17AH8929
Product RangeCWT Series
Internal Diameter6mm
Insulator ColourTransparent
Insulator MaterialPO (Polyolefin)
Insulator Length42mm
Wire Gauge-
Product RangeCWT Series
SVHCCadmium (21-Jan-2025)
Technical Specifications
Internal Diameter
6mm
Insulator Material
PO (Polyolefin)
Wire Gauge
-
SVHC
Cadmium (21-Jan-2025)
Insulator Colour
Transparent
Insulator Length
42mm
Product Range
CWT Series
Technical Docs (1)
Alternatives for CWT-9004
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
