Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-150-0170Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.06X4107
Product RangeD Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $49.580 |
| 5+ | $44.370 |
| 10+ | $41.120 |
| 25+ | $38.320 |
| 50+ | $35.130 |
| 100+ | $32.410 |
Price for:Each
Minimum: 1
Multiple: 1
$49.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-150-0170Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.06X4107
Product RangeD Series
Connector TypeSplice
Internal Diameter5mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length80.52mm
Wire Gauge12AWG
Product RangeD Series
SVHCLead (25-Jun-2025)
Technical Specifications
Connector Type
Splice
Insulator Colour
Blue (Transparent)
Insulator Length
80.52mm
Product Range
D Series
Internal Diameter
5mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
12AWG
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
