Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-150-0179Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.06R5487
Product RangeD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 60+ | $69.300 |
| 100+ | $68.240 |
| 250+ | $66.130 |
Price for:Each
Minimum: 60
Multiple: 60
$4,158.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-150-0179Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.06R5487
Product RangeD Series
Connector TypeSplice
Internal Diameter5mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length105.92mm
Wire Gauge20AWG
Product RangeD Series
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Type
Splice
Insulator Colour
Blue (Transparent)
Insulator Length
105.92mm
Product Range
D Series
Internal Diameter
5mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
20AWG
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for D-150-0179
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
