Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-150-Z393Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.05AC1717
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 50+ | $200.190 |
Price for:Each
Minimum: 50
Multiple: 10
$10,009.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-150-Z393Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.05AC1717
Connector TypeTerminator
Internal Diameter13.6mm
Insulator ColourBlue (Transparent)
Insulator MaterialFluoropolymer
Insulator Length60mm
Wire Gauge-
Product Range-
SVHCLead
Technical Specifications
Connector Type
Terminator
Insulator Colour
Blue (Transparent)
Insulator Length
60mm
Product Range
-
Internal Diameter
13.6mm
Insulator Material
Fluoropolymer
Wire Gauge
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
