
| Quantity | Price |
|---|---|
| 500+ | $10.060 |
Product Information
Product Overview
The D-181-1220-90/9 is a SolderSleeve™ Coaxial Cable Terminator provides transparent insulation, prefluxed solder and preinstalled termination leads in an one-piece design, offers easy installation and lower installed costs. Hard-working terminations for coaxial cable applications. The 521076-000 SolderSleeve terminator allows dependable and easy-to-install terminations in coaxial cable applications, including printed circuit boards. The transparent polyvinylidene fluoride or polyolefin insulation sleeve provides encapsulation, inspectability, insulation and the ideal solution to center conductor breakage problems. SolderSleeve terminator is designed for applications with temperatures up to 150°C.
- One-piece design
- Easy to install
- Transparent sleeve
- Prefluxed solder
Applications
Maintenance & Repair, Commercial, Defence, Military & Aerospace, Automotive
Technical Specifications
Terminator
Blue
21.5mm
D Series
3.7mm
PVDF (Polyvinylidene Fluoride)
-
Lead (25-Jun-2020)
Technical Docs (1)
Alternatives for D-181-1220-90/9
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Product Compliance Certificate
