Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-200-82Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.55T5526
Product RangeMini Seal
Your Part Number
310 In Stock
800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.400 |
| 10+ | $22.980 |
| 25+ | $21.560 |
| 50+ | $18.910 |
| 100+ | $18.490 |
| 250+ | $14.570 |
| 500+ | $12.570 |
Price for:Each
Minimum: 1
Multiple: 1
$24.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-200-82Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.55T5526
Product RangeMini Seal
Insulator ColourRed
Product RangeMini Seal
Wire Size AWG Min26AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.6mm²
Insulator MaterialFluoropolymer
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
26AWG
Conductor Area CSA
0.6mm²
SVHC
No SVHC (27-Jun-2024)
Product Range
Mini Seal
Wire Size AWG Max
20AWG
Insulator Material
Fluoropolymer
Technical Docs (1)
Alternatives for D-200-82
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
