Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-CT-40M-38-OUT-9Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.36AJ6000
Product RangeD-CT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 50+ | $763.420 |
Price for:Reel of 40
Minimum: 50
Multiple: 50
$38,171.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-CT-40M-38-OUT-9Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.36AJ6000
Product RangeD-CT Series
Shrink Ratio2:1
I.D. Supplied - Imperial1.5"
I.D. Supplied - Metric38.1mm
Shrink Tubing / Boot ColourWhite
Length - Imperial131ft
Length - Metric40m
I.D. Recovered Max - Imperial0.75"
I.D. Recovered Max - Metric19.1mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeD-CT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
D-CT series is the market leading fluid resistant heat shrinking wire marker. It is used in applications where exposure to organic fluids, especially oils, is required for long periods at elevated temperatures.
- Self-extinguishing, non-flame propagating
- Resistant to key rail, industrial and military fluids (defined by TE specification RW-2519)
- Designed for rugged environments
- Pre-termination cable identification
- Diesel resistant
- 2:1 shrink ratio
- More open profile for easier use
- Spool length is 40m(131ft)
- Spool fits outside printer
- Operating temperature range from -75°C to +135°C
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
38.1mm
Length - Imperial
131ft
I.D. Recovered Max - Imperial
0.75"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
1.5"
Shrink Tubing / Boot Colour
White
Length - Metric
40m
I.D. Recovered Max - Metric
19.1mm
Product Range
D-CT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
