Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoDK-621-0439-4SCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.17AH8948
Product RangeMIL-STD-1553B Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $716.230 |
| 3+ | $694.270 |
| 5+ | $684.980 |
| 10+ | $681.740 |
| 25+ | $679.800 |
Price for:Each
Minimum: 1
Multiple: 1
$716.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoDK-621-0439-4SCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.17AH8948
Product RangeMIL-STD-1553B Series
Connector Body StyleStraight Plug
Contact GenderSocket
Coaxial TerminationSolder
PolarityD Polarity
Impedance-
Coaxial Cable Type-
Connector MountingCable Mount
Product RangeMIL-STD-1553B Series
Contact Material-
Contact Plating-
Frequency Max-
SVHCTo Be Advised
Technical Specifications
Connector Body Style
Straight Plug
Coaxial Termination
Solder
Impedance
-
Connector Mounting
Cable Mount
Contact Material
-
Frequency Max
-
Contact Gender
Socket
Polarity
D Polarity
Coaxial Cable Type
-
Product Range
MIL-STD-1553B Series
Contact Plating
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
