Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoDK-621-0440-4PCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.63J8404
Product RangeMIL-STD-1553B Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $496.500 |
| 3+ | $489.010 |
| 5+ | $481.490 |
| 10+ | $473.980 |
Price for:Each
Minimum: 1
Multiple: 1
$496.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoDK-621-0440-4PCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.63J8404
Product RangeMIL-STD-1553B Series
Connector TypeTriaxial
Connector Body StyleStraight Bulkhead Jack
Contact GenderPin
PolarityD Polarity
Product RangeMIL-STD-1553B Series
Connector MountingCable Mount, Panel Mount
SVHCLead
Technical Specifications
Connector Type
Triaxial
Contact Gender
Pin
Product Range
MIL-STD-1553B Series
SVHC
Lead
Connector Body Style
Straight Bulkhead Jack
Polarity
D Polarity
Connector Mounting
Cable Mount, Panel Mount
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
