Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoDR-25-TW-1-1/4-0-SPCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.34AH0540
Product RangeDR-25 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,873.400 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
$2,873.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoDR-25-TW-1-1/4-0-SPCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.34AH0540
Product RangeDR-25 Series
Shrink Ratio2:1
I.D. Supplied - Imperial1.24"
I.D. Supplied - Metric31.5mm
Shrink Tubing / Boot ColourBlack
Length - Imperial98.4ft
Length - Metric30m
I.D. Recovered Max - Imperial0.59"
I.D. Recovered Max - Metric15mm
Shrink Tubing / Boot MaterialElastomer
Product RangeDR-25 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
31.5mm
Length - Imperial
98.4ft
I.D. Recovered Max - Imperial
0.59"
Shrink Tubing / Boot Material
Elastomer
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
1.24"
Shrink Tubing / Boot Colour
Black
Length - Metric
30m
I.D. Recovered Max - Metric
15mm
Product Range
DR-25 Series
Technical Docs (2)
Alternatives for DR-25-TW-1-1/4-0-SP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
