Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoGTCT37-151M-P10Copy
Newark Part No.24K2139
Product RangeGTCx37 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoGTCT37-151M-P10Copy
Newark Part No.24K2139
Product RangeGTCx37 Series
Product RangeGTCx37 Series
DC Breakover Voltage150V
GDT Case StyleAxial Leaded
Impulse Discharge Current10kA
Impulse Sparkover Voltage850V
SVHCTo Be Advised
Technical Specifications
Product Range
GTCx37 Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
850V
DC Breakover Voltage
150V
Impulse Discharge Current
10kA
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
