Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoHFT5000-12/6-0-SPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.34AH0745
Product RangeHFT5000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,863.750 |
| 3+ | $1,726.080 |
| 5+ | $1,630.770 |
| 10+ | $1,599.000 |
| 25+ | $1,556.650 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$1,863.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoHFT5000-12/6-0-SPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.34AH0745
Product RangeHFT5000 Series
Shrink Ratio2:1
I.D. Supplied - Imperial0.47"
I.D. Supplied - Metric12mm
Shrink Tubing / Boot ColourBlack
Length - Imperial1640.42ft
Length - Metric500m
I.D. Recovered Max - Imperial0.24"
I.D. Recovered Max - Metric6mm
Shrink Tubing / Boot MaterialPE (Polyethylene) / Polyester
Product RangeHFT5000 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
12mm
Length - Imperial
1640.42ft
I.D. Recovered Max - Imperial
0.24"
Shrink Tubing / Boot Material
PE (Polyethylene) / Polyester
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.47"
Shrink Tubing / Boot Colour
Black
Length - Metric
500m
I.D. Recovered Max - Metric
6mm
Product Range
HFT5000 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
