Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoHFT5000-20/10-0-SPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.34AH0746
Product RangeHFT5000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,822.140 |
| 3+ | $1,687.550 |
| 5+ | $1,594.380 |
| 10+ | $1,563.320 |
| 25+ | $1,521.900 |
Price for:Reel of 400
Minimum: 1
Multiple: 1
$1,822.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoHFT5000-20/10-0-SPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.34AH0746
Product RangeHFT5000 Series
Shrink Ratio2:1
I.D. Supplied - Imperial0.79"
I.D. Supplied - Metric20mm
Shrink Tubing / Boot ColourBlack
Length - Imperial1312.34ft
Length - Metric400m
I.D. Recovered Max - Imperial0.39"
I.D. Recovered Max - Metric10mm
Shrink Tubing / Boot MaterialPE (Polyethylene) / Polyester
Product RangeHFT5000 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
20mm
Length - Imperial
1312.34ft
I.D. Recovered Max - Imperial
0.39"
Shrink Tubing / Boot Material
PE (Polyethylene) / Polyester
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.79"
Shrink Tubing / Boot Colour
Black
Length - Metric
400m
I.D. Recovered Max - Metric
10mm
Product Range
HFT5000 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
