Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoM22759/34-10-9Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.34AH1348
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,864.860 |
| 100+ | $1,815.210 |
| 200+ | $1,788.730 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$1,864.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoM22759/34-10-9Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.34AH1348
Jacket MaterialETFE
Jacket ColorWhite
Wire Gauge10AWG
No. of Max Strands x Strand Size37 x 26AWG
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter3.25mm
Approval Specification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Jacket Material
ETFE
Wire Gauge
10AWG
Reel Length (Metric)
100m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
To Be Advised
Jacket Color
White
No. of Max Strands x Strand Size
37 x 26AWG
Reel Length (Imperial)
328ft
Voltage Rating
600V
External Diameter
3.25mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
