Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoMT-LWA-3/32-X-SPCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.89T2477
Product RangeMT-LWA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $3.590 |
Price for:1 Foot
Minimum: 2500
Multiple: 2500
$8,975.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoMT-LWA-3/32-X-SPCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.89T2477
Product RangeMT-LWA Series
Shrink Ratio2:1
I.D. Supplied - Imperial0.107"
I.D. Supplied - Metric2.72mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial-
Length - Metric-
I.D. Recovered Max - Imperial0.043"
I.D. Recovered Max - Metric1.08mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeMT-LWA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
2.72mm
Length - Imperial
-
I.D. Recovered Max - Imperial
0.043"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.107"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
-
I.D. Recovered Max - Metric
1.08mm
Product Range
MT-LWA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
