Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoNB16502001Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.21AM9858
Product RangeRW-175 Series
Your Part Number
228 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.810 |
| 10+ | $13.030 |
| 25+ | $12.210 |
| 50+ | $10.710 |
| 100+ | $10.480 |
| 250+ | $8.250 |
| 500+ | $6.930 |
Price for:Each
Minimum: 1
Multiple: 1
$13.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoNB16502001Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.21AM9858
Product RangeRW-175 Series
Shrink Ratio2:1
I.D. Supplied - Imperial0.187"
I.D. Supplied - Metric4.75mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial4ft
Length - Metric1.22m
I.D. Recovered Max - Imperial0.093"
I.D. Recovered Max - Metric2.36mm
Shrink Tubing / Boot MaterialFluoropolymer
Product RangeRW-175 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
4.75mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.093"
Shrink Tubing / Boot Material
Fluoropolymer
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.187"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
1.22m
I.D. Recovered Max - Metric
2.36mm
Product Range
RW-175 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
