Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoQSZH-125-NR3-65MMCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.34AH1571
Product RangeQSZH Series
Your Part Number
944 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.531 |
| 25+ | $0.506 |
| 100+ | $0.438 |
| 500+ | $0.385 |
Price for:Each
Minimum: 10
Multiple: 10
$5.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoQSZH-125-NR3-65MMCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.34AH1571
Product RangeQSZH Series
Shrink Ratio4:1
I.D. Supplied - Imperial0.43"
I.D. Supplied - Metric11mm
Shrink Tubing / Boot ColourBlack
Length - Imperial2.55"
Length - Metric65mm
I.D. Recovered Max - Imperial0.09"
I.D. Recovered Max - Metric2.4mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeQSZH Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
11mm
Length - Imperial
2.55"
I.D. Recovered Max - Imperial
0.09"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.43"
Shrink Tubing / Boot Colour
Black
Length - Metric
65mm
I.D. Recovered Max - Metric
2.4mm
Product Range
QSZH Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
