Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoR85049/88-17Z02Copy
Newark Part No.40Y0924
Product RangeMIL-DTL-38999 Series
Also Known AsM85049/88-17Z02
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 25+ | $300.770 |
Price for:Each
Minimum: 25
Multiple: 25
$7,519.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoR85049/88-17Z02Copy
Newark Part No.40Y0924
Product RangeMIL-DTL-38999 Series
Also Known AsM85049/88-17Z02
Connector Shell Size17
Cable Diameter Max12.7mm
Strain Relief Material-
Product RangeMIL-DTL-38999 Series
For Use WithShell Size 17 Connectors
SVHCLead
Product Overview
- Self-Locking Shield Band Termination
Technical Specifications
Connector Shell Size
17
Strain Relief Material
-
For Use With
Shell Size 17 Connectors
Cable Diameter Max
12.7mm
Product Range
MIL-DTL-38999 Series
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
