Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRAY-90-4.0(100)Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.27AM4757
Product RangeRayBraid Ray 90 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,488.300 |
| 2+ | $1,409.710 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$1,488.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRAY-90-4.0(100)Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.27AM4757
Product RangeRayBraid Ray 90 Series
Sleeving / Tubing TypeBraided
Sleeving MaterialTinned Copper Mesh
Sleeving Colour-
Internal Diameter4mm
Length - Metric100m
Length - Imperial328ft
Product RangeRayBraid Ray 90 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
-
Length - Metric
100m
Product Range
RayBraid Ray 90 Series
Sleeving Material
Tinned Copper Mesh
Internal Diameter
4mm
Length - Imperial
328ft
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
