Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRPS-1K-18-12/2.0-9Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.38AC2257
Product RangeRPS
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $561.230 |
| 3+ | $513.940 |
| 5+ | $485.560 |
| 10+ | $476.110 |
| 25+ | $463.490 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$561.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRPS-1K-18-12/2.0-9Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.38AC2257
Product RangeRPS
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions4.75mm x 48.26mm
I.D. Max-
I.D. Min4.75mm
Shrink Ratio3:1
Product RangeRPS
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
4.75mm x 48.26mm
I.D. Min
4.75mm
Product Range
RPS
Legend
-
Marker Colour
White
I.D. Max
-
Shrink Ratio
3:1
SVHC
No SVHC (21-Jan-2025)
Alternatives for RPS-1K-18-12/2.0-9
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
