Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRW-200-1-0-SPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.34AH2682
Product RangeRW-200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,479.830 |
| 100+ | $2,415.520 |
| 200+ | $2,381.220 |
Price for:Reel of 15
Minimum: 1
Multiple: 1
$2,479.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRW-200-1-0-SPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.34AH2682
Product RangeRW-200 Series
Shrink Ratio2:1
I.D. Supplied - Imperial1"
I.D. Supplied - Metric25.4mm
Shrink Tubing / Boot ColourBlack
Length - Imperial49.2ft
Length - Metric15m
I.D. Recovered Max - Imperial0.5"
I.D. Recovered Max - Metric12.7mm
Shrink Tubing / Boot MaterialFluoroelastomer
Product RangeRW-200 Series
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
25.4mm
Length - Imperial
49.2ft
I.D. Recovered Max - Imperial
0.5"
Shrink Tubing / Boot Material
Fluoroelastomer
SVHC
To Be Advised
I.D. Supplied - Imperial
1"
Shrink Tubing / Boot Colour
Black
Length - Metric
15m
I.D. Recovered Max - Metric
12.7mm
Product Range
RW-200 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
