Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoSGRS-2Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.17AH9314
Product RangeSolderGrip Series
Your Part Number
70 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.240 |
| 10+ | $4.980 |
| 25+ | $4.660 |
| 50+ | $4.340 |
| 100+ | $4.160 |
| 250+ | $3.890 |
| 500+ | $3.810 |
| 1000+ | $3.740 |
Price for:Each
Minimum: 1
Multiple: 1
$5.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoSGRS-2Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.17AH9314
Product RangeSolderGrip Series
Internal Diameter5mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length37.7mm
Wire Gauge12AWG
Product RangeSolderGrip Series
SVHCTo Be Advised
Technical Specifications
Internal Diameter
5mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
12AWG
SVHC
To Be Advised
Insulator Colour
Blue (Transparent)
Insulator Length
37.7mm
Product Range
SolderGrip Series
Technical Docs (1)
Alternatives for SGRS-2
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
