Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSGRS-3Copy
Newark Part No.17AH9315
Product RangeSolderGrip Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSGRS-3Copy
Newark Part No.17AH9315
Product RangeSolderGrip Series
Internal Diameter7.5mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length45.5mm
Wire Gauge8AWG
Product RangeSolderGrip Series
SVHCTo Be Advised
Alternatives for SGRS-3
1 Product Found
Technical Specifications
Internal Diameter
7.5mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
8AWG
SVHC
To Be Advised
Insulator Colour
Blue (Transparent)
Insulator Length
45.5mm
Product Range
SolderGrip Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
