Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoSO96-5-01Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.48W4956
Product RangeSO96 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 600+ | $10.840 |
Price for:Each
Minimum: 600
Multiple: 600
$6,504.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoSO96-5-01Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.48W4956
Product RangeSO96 Series
Connector TypeTerminator
Internal Diameter7mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length19.7mm
Wire Gauge-
Product RangeSO96 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type
Terminator
Insulator Colour
Blue (Transparent)
Insulator Length
19.7mm
Product Range
SO96 Series
Internal Diameter
7mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for SO96-5-01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
