Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSTD06W-4Copy
Newark Part No.39K5690
Product RangeSTD Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSTD06W-4Copy
Newark Part No.39K5690
Product RangeSTD Series
Marker TypeSnap On Pre Printed
Legend4
Legend ColourBlack
Marker ColourWhite
Marker Dimensions-
Cable Diameter Max3.5mm
Cable Diameter Min2.6mm
Marker MaterialPVC (Polyvinylchloride)
Product RangeSTD Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for STD06W-4
1 Product Found
Technical Specifications
Marker Type
Snap On Pre Printed
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
2.6mm
Product Range
STD Series
Legend
4
Marker Colour
White
Cable Diameter Max
3.5mm
Marker Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
