Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTTMS-12.7-9Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.34AH2800
Product RangeTTMS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,412.230 |
| 3+ | $1,272.880 |
| 5+ | $1,189.250 |
| 10+ | $1,161.370 |
| 25+ | $1,124.210 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$1,412.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTTMS-12.7-9Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.34AH2800
Product RangeTTMS Series
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions-
I.D. Max4.21mm
I.D. Min12.7mm
Shrink Ratio3:1
Product RangeTTMS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
-
I.D. Min
12.7mm
Product Range
TTMS Series
Legend
-
Marker Colour
White
I.D. Max
4.21mm
Shrink Ratio
3:1
SVHC
No SVHC (21-Jan-2025)
Alternatives for TTMS-12.7-9
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
