Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTXR40AB00-0804AICopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.44AC0111
Product RangeTXR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $221.890 |
| 5+ | $200.300 |
| 10+ | $178.720 |
| 25+ | $161.920 |
| 50+ | $157.130 |
| 100+ | $154.720 |
| 250+ | $149.930 |
Price for:Each
Minimum: 1
Multiple: 1
$221.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTXR40AB00-0804AICopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.44AC0111
Product RangeTXR
Connector Shell Size9A
Cable Diameter Max18mm
Strain Relief MaterialAluminium Alloy
Product RangeTXR
SVHCCadmium (25-Jun-2025)
Technical Specifications
Connector Shell Size
9A
Strain Relief Material
Aluminium Alloy
For Use With
AMP MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
18mm
Product Range
TXR
SVHC
Cadmium (25-Jun-2025)
Alternatives for TXR40AB00-0804AI
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
