Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTXR40AB00-2414AICopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AH9305
Product RangeTXR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $303.250 |
| 5+ | $295.730 |
| 10+ | $259.700 |
| 25+ | $247.700 |
| 50+ | $241.700 |
| 100+ | $235.690 |
| 250+ | $229.680 |
Price for:Each
Minimum: 1
Multiple: 1
$303.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTXR40AB00-2414AICopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AH9305
Product RangeTXR
Connector Shell Size25, J
Cable Diameter Max17.8mm
Strain Relief MaterialAluminium
Product RangeTXR
For Use WithMIL-DTL-38999 Series III & IV Connectors
SVHCCadmium (21-Jan-2025)
Technical Specifications
Connector Shell Size
25, J
Strain Relief Material
Aluminium
For Use With
MIL-DTL-38999 Series III & IV Connectors
Cable Diameter Max
17.8mm
Product Range
TXR
SVHC
Cadmium (21-Jan-2025)
Alternatives for TXR40AB00-2414AI
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
